+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRP002R8L805FC

Supercapacitor; THT; 8F; 2.8VDC; ±20%; Ø12.5x20mm; 50mΩ; -40÷65°C

Manufacturer: BIGCAP

Manufacturer part number:
BRP002R8L805FC
TME Symbol:
BRP002R8L805FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
8F
Operating voltage
2.8V DC
Tolerance
±20%
Body dimensions
Ø12.5x20mm
ESR value
50mΩ
Operating temperature
-40...65°C
Height
20mm
Diameter
12.5mm
Gross weight3.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP
*
BRP002R8L805FC
Product withdrawn from the offer
Use the specification table below to search for similar products