+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRP003R0L105FC

Supercapacitor; THT; 1F; 3VDC; 0÷80%; Ø8x13mm; 300mΩ; -40÷65°C


Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L105FC
TME Symbol:
BRP003R0L105FC

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3V DC
Tolerance
0...80%
Body dimensions
Ø8x13mm
ESR value
0.3Ω
Operating temperature
-40...65°C
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L105FC
0 in TME stock
No. of pieces (Multiplicity: 3 840)
Minimum order quantity: 3 840.
Multiplicity: 3 840.
Net price for quantities from 3840 pcs - 0.27 USDGross price for quantities from 3840 pcs - 0.27 USD