+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRP003R0L105FD

Supercapacitor; THT; 1F; 3VDC; -20÷20%; Ø6.3x12mm; 450mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L105FD
TME Symbol:
BRP003R0L105FD

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
3V DC
Tolerance
-20...20%
Body dimensions
Ø6.3x12mm
ESR value
0.45Ω
Operating temperature
-40...65°C
Gross weight0.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L105FD
0 in TME stock
Net price for quantities from 4320 pcs - 0.27 USDGross price for quantities from 4320 pcs - 0.27 USD
No. of pieces (Multiplicity: 4 320)