+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BRP003R0L505FA

Supercapacitor; THT; 5F; 3VDC; 0÷40%; Ø10x20mm; 105mΩ; -40÷65°C

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BRP003R0L505FA
TME Symbol:
BRP003R0L505FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
5F
Operating voltage
3V DC
Tolerance
0...40%
Body dimensions
Ø10x20mm
ESR value
105mΩ
Operating temperature
-40...65°C
Gross weight2.125 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BRP003R0L505FA
2688 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 56 pcs - 0.54 USDGross price for quantities from 56 pcs - 0.54 USD
Net price for quantities from 112 pcs - 0.48 USDGross price for quantities from 112 pcs - 0.48 USD
Net price for quantities from 224 pcs - 0.44 USDGross price for quantities from 224 pcs - 0.44 USD
Net price for quantities from 448 pcs - 0.41 USDGross price for quantities from 448 pcs - 0.41 USD
Net price for quantities from 1344 pcs - 0.39 USDGross price for quantities from 1344 pcs - 0.39 USD
Net price for quantities from 2688 pcs - 0.37 USDGross price for quantities from 2688 pcs - 0.37 USD
Packaging method by the manufacturer:Tray = 64 pcsCardboard = 448 pcsCardboard = 2 688 pcs