+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | nut | |
Cable gland version | with earthing | |
Gland thread | M16 | |
Body material | brass | |
Spanner size | 24mm | |
Kind of thread | metric | |
Thread pitch | 1.5 | |
Plating material | nickel | |
Manufacturer series | SKINTOP® | |
Operating temperature | -70...200°C |