+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53111730

Cable gland; with strain relief; M25; 1.5; IP68; polyamide; black


Manufacturer: LAPP

Manufacturer part number:
53111730
TME Symbol:
BS-M25BK

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
9...17mm
Thread length
9mm
Kind of thread
metric
Seal material
chloroprene
Conform to the norm
UL 514B
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® BS-M
Operating temperature
-20...100°C
Caution!
  • without locknut
Gross weight35.3 g
Certificates
EAN code4044773174533
See other products in this category: Glands LAPP,
See other products from this series.:
*
53111730
2757 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.06 USDGross price for quantities from 10 pcs - 2.06 USD
Net price for quantities from 50 pcs - 1.95 USDGross price for quantities from 50 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 200 pcs