+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

WKQX050101

Hub USB; HDMI socket,microSD,SD,USB A socket x2,USB C socket


Manufacturer: BASEUS

Manufacturer part number:
WKQX050101
TME Symbol:
BS-OH020

Specification

Manufacturer
BASEUS
Type of PC accessories
hub USB
Version
USB 3.1, USB 3.2, USB 3.0
Colour
grey
Number of ports
6
Cable length
0.2m
Enclosure material
aluminium
Insulation colour
black
Cable/adapter structure
  • HDMI socket
  • microSD
  • SD
  • USB A socket x2
  • USB C socket
Gross weight94.44 g
Certificates
EAN code6932172606343
See other products in this category: Computer Adapters BASEUS,
*
WKQX050101
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 3 pcs - 21.71 USDGross price for quantities from 3 pcs - 21.71 USD
Net price for quantities from 5 pcs - 20.27 USDGross price for quantities from 5 pcs - 20.27 USD