+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | with strain relief | |
Gland thread | PG21 | |
IP rating | IP68 | |
Body material | polyamide | |
Body colour | black | |
Cable external diameter | 13...18mm | |
Thread length | 11mm | |
Kind of thread | PG | |
Spanner size | 33mm | |
Conform to the norm | UL 514B | |
Manufacturer series | SKINTOP® | |
Resistance to | UV rays | |
Trade name | SKINTOP® BS | |
Operating temperature | -20...100°C |