+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53015600

Cable gland; with strain relief; PG7; IP68; polyamide; dark grey


Manufacturer: LAPP

Manufacturer part number:
53015600
TME Symbol:
BS-PG7GY

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG7
IP rating
IP68
Body material
polyamide
Body colour
dark grey
Cable external diameter
2.5...6.5mm
Thread length
8mm
Kind of thread
PG
Spanner size
15mm
Manufacturer series
SKINTOP®
Trade name
SKINTOP® BS
Operating temperature
-20...100°C
Gross weight5.52 g
Certificates
EAN code4044773160390
See other products in this category: Glands LAPP,
See other products from this series.:
*
53015600
491 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs