+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

53015810

Cable gland; with strain relief; PG9; IP68; polyamide; black


Manufacturer: LAPP

Manufacturer part number:
53015810
TME Symbol:
BS-PG9BK

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
with strain relief
Gland thread
PG9
IP rating
IP68
Body material
polyamide
Body colour
black
Cable external diameter
3.5...8mm
Thread length
8mm
Kind of thread
PG
Spanner size
19mm
Manufacturer series
SKINTOP®
Resistance to
UV rays
Trade name
SKINTOP® BS
Operating temperature
-20...100°C
Gross weight9.675 g
Certificates
EAN code4044773159936
See other products in this category: Glands LAPP,
See other products from this series.:
*
53015810
677 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.08 USDGross price for quantities from 25 pcs - 1.08 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Packaging method by the manufacturer:Bag = 100 pcs