+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82200135

Enclosure: for remote controller; BOS-Streamline; IP40; X: 44.1mm


Manufacturer: BOPLA

Manufacturer part number:
82200135
TME Symbol:
BS200F-7035

Specification

Manufacturer
BOPLA
Type of enclosure
for remote controller
Manufacturer series
BOS-Streamline
IP rating
IP40
Dimension X
44.1mm
Dimension Y
79.4mm
Dimension Z
22.2mm
Enclosure material
ABS
Body colour
light grey
Enclosure description
hollowed area for foil keypad
Gross weight35.69 g
Certificates
EAN code4049505248872
See other products in this category: Remote Control Enclosures BOPLA,
See other products from this series.:
*
82200135
0 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 5 pcs - 9.31 USDGross price for quantities from 5 pcs - 9.31 USD
Net price for quantities from 25 pcs - 8.86 USDGross price for quantities from 25 pcs - 8.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.