+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BS2101F-E2

IC: driver; SOP8; Ch: 2; MOSFET; 10÷18V; OUT: non-inverting

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BS2101F-E2
TME Symbol:
BS2101FE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Case
SOP8
Number of channels
2
Integrated circuit features
MOSFET
Mounting
SMD
Operating temperature
-40...125°C
Kind of output
non-inverting
Turn-on time
220ns
Supply voltage
  • 10...18V
Gross weight0.11 g
See other products in this category: MOSFET/IGBT drivers ROHM SEMICONDUCTOR,
*
BS2101F-E2
2468 in an external stock
Net price for quantities from 93 pcs - 0.83 USDGross price for quantities from 93 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 300 pcs - 0.69 USDGross price for quantities from 300 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.60 USDGross price for quantities from 1000 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 93.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.