+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | for remote controller | |
Manufacturer series | BOS-Streamline | |
IP rating | IP40 | |
Dimension X | 98mm | |
Dimension Y | 209.3mm | |
Dimension Z | 34.8mm | |
Enclosure material | ABS | |
Body colour | light grey | |
Enclosure description | hollowed area for foil keypad |