+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

82803124

Enclosure: for remote controller; BOS-Streamline; IP40; X: 98mm


Manufacturer: BOPLA

Manufacturer part number:
82803124
TME Symbol:
BS803F-7024

Specification

Manufacturer
BOPLA
Type of enclosure
for remote controller
Manufacturer series
BOS-Streamline
IP rating
IP40
Dimension X
98mm
Dimension Y
209.3mm
Dimension Z
34.8mm
Enclosure material
ABS
Body colour
graphite
Enclosure description
battery compartment, battery compartment cover, hollowed area for foil keypad
Gross weight205 g
Certificates
EAN code4049505032136
See other products in this category: Remote Control Enclosures BOPLA,
See other products from this series.:
*
82803124
0 in TME stock
Net price for quantities from 1 pcs - 31.76 USDGross price for quantities from 1 pcs - 31.76 USD
Net price for quantities from 5 pcs - 30.07 USDGross price for quantities from 5 pcs - 30.07 USD
Net price for quantities from 25 pcs - 28.58 USDGross price for quantities from 25 pcs - 28.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.