+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | OptiMOS™ 3 | |
Polarisation | unipolar | |
Drain-source voltage | 30V | |
Drain current | 82A | |
Power dissipation | 57W | |
Case | PG-TDSON-8 | |
Gate-source voltage | ±20V | |
On-state resistance | 4.2mΩ | |
Mounting | SMD | |
Kind of channel | enhancement |