+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSCH0010050522NJCS

Inductor: ceramic; SMD; 0402; 22nH; ±5%; W: 0.5mm; H: 0.5mm; L: 10mm

Manufacturer: PULSE

Manufacturer part number:
BSCH0010050522NJCS
TME Symbol:
BSCH0010050522NJCS

Specification

Manufacturer
PULSE
Type of inductor
ceramic
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
22nH
Tolerance
±5%
Resonant frequency
2.2GHz
Q factor
8
Test frequency
100MHz
Width
0.5mm
Height
0.5mm
Length
10mm
Current rating
0.3A
Gross weight1 g
Certificates
See other products in this category: Inductors PULSE,
*
BSCH0010050522NJCS
0 in TME stock
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10 000)