+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSCH001005055N6SCS

Inductor: ceramic; SMD; 0402; 5.6nH; ±0,3nH; W: 0.5mm; H: 0.5mm; 400mA


Manufacturer: PULSE

Manufacturer part number:
BSCH001005055N6SCS
TME Symbol:
BSCH001005055N6SCS

Specification

Manufacturer
PULSE
Type of inductor
ceramic
Mounting
SMD
Case - inch
0402
Case - mm
1005
Inductance
5.6nH
Resonant frequency
5.1GHz
Q factor
8
Test frequency
100MHz
Tolerance
±0,3nH
Width
0.5mm
Height
0.5mm
Length
10mm
Current rating
0.4A
Gross weight0.008 g
Certificates
See other products in this category: Inductors PULSE,
*
BSCH001005055N6SCS
9985 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.02 USDGross price for quantities from 10 pcs - 0.02 USD
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Packaging method by the manufacturer:
Reel = 10 000 pcs