+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSCQ000603031N8B00

Inductor: ceramic; SMD; 0201; 1.8nH; ±0,1nH; W: 0.3mm; H: 0.3mm; 640mA


Manufacturer: PULSE

Manufacturer part number:
BSCQ000603031N8B00
TME Symbol:
BSCQ000603031N8B00

Specification

Manufacturer
PULSE
Type of inductor
ceramic
Mounting
SMD
Case - inch
0201
Case - mm
0603
Inductance
1.8nH
Resonant frequency
10GHz
Q factor
14
Test frequency
500MHz
Tolerance
±0,1nH
Width
0.3mm
Height
0.3mm
Length
0.6mm
Current rating
640mA
Gross weight1 g
Certificates
See other products in this category: Inductors PULSE,
*
BSCQ000603031N8B00
0 in TME stock
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 30000 pcs - 0.01 USDGross price for quantities from 30000 pcs - 0.01 USD
Net price for quantities from 45000 pcs - 0.01 USDGross price for quantities from 45000 pcs - 0.01 USD
Net price for quantities from 60000 pcs - 0.01 USDGross price for quantities from 60000 pcs - 0.01 USD
Net price for quantities from 75000 pcs - 0.01 USDGross price for quantities from 75000 pcs - 0.01 USD
Net price for quantities from 120000 pcs - 0.01 USDGross price for quantities from 120000 pcs - 0.01 USD
Net price for quantities from 150000 pcs - 0.01 USDGross price for quantities from 150000 pcs - 0.01 USD
Net price for quantities from 375000 pcs - 0.01 USDGross price for quantities from 375000 pcs - 0.01 USD
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.