+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSD235CH6327XTSA1

Transistor: N/P-MOSFET; unipolar; 20/-20V; 0.95/-0.53A; 0.5W


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSD235CH6327XTSA1
TME Symbol:
BSD235CH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N/P-MOSFET
Technology
OptiMOS™ 2
Polarisation
unipolar
Drain-source voltage
20/-20V
Drain current
0.95/-0.53A
Power dissipation
0.5W
Case
PG-SOT-363
Gate-source voltage
±12V
On-state resistance
0.415/1.221Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
BSD235CH6327XTSA1
10098 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.48 USDGross price for quantities from 1 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 3 000 pcs