+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSD840NH6327XTSA1

Transistor: N-MOSFET x2; unipolar; 20V; 0.88A; 0.5W; SOT363


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSD840NH6327XTSA1
TME Symbol:
BSD840NH6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
N-MOSFET x2
Technology
OptiMOS™ 2
Polarisation
unipolar
Drain-source voltage
20V
Drain current
0.88A
Power dissipation
0.5W
Case
SOT363
Gate-source voltage
±8V
On-state resistance
0.4Ω
Mounting
SMD
Kind of channel
enhancement
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors INFINEON TECHNOLOGIES,
*
BSD840NH6327XTSA1
7933 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs