+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSF-080G-NH110-B

Fuse: fuse; special application; 80A; 1kVDC; gBat,time-lag; NH1


Manufacturer: BUSSMANN

Manufacturer part number:
BSF-080G-NH110-B
TME Symbol:
BSF-080G-NH110-B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
80A
Rated voltage
1kV DC
Fuse characteristics
gBat, time-lag
Fuse size
NH1, 39.65x52.9x67.7mm
Manufacturer series
BSF-NH
Breaking capacity
100kA
Fuses application
battery energy storage
Power dissipation
15.5W
Related items
SD1-D-PV, SD2-D-PV, SD3-D-PV
Gross weight448 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
See other products from this series.:
*
BSF-080G-NH110-B
0 in TME stock
Net price for quantities from 1 pcs - 246.72 USDGross price for quantities from 1 pcs - 246.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.