+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | special application | |
Current rating | 355A | |
Rated voltage | 1kV DC | |
Fuse characteristics | gBat, time-lag | |
Fuse size | NH3, 68.5x71.2x76mm | |
Manufacturer series | BSF-NH | |
Breaking capacity | 100kA | |
Fuses application | battery energy storage | |
Power dissipation | 46W | |
Related items | SD1-D-PV, SD2-D-PV, SD3-D-PV |