+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: INFINEON TECHNOLOGIES
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET x2 | |
Technology | OptiMOS™ 5 | |
Polarisation | unipolar | |
Drain-source voltage | 25V | |
Drain current | 31A | |
Power dissipation | 6.25W | |
Case | PG-TISON-8-4 | |
Gate-source voltage | ±16V | |
On-state resistance | 4mΩ | |
Mounting | SMD | |
Kind of channel | enhancement |