+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSP16T1G

Transistor: PNP; bipolar; 300V; 0.1A; 1.5W; SOT223-4,TO261-4


Manufacturer: ONSEMI

Manufacturer part number:
BSP16T1G
TME Symbol:
BSP16T1G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
300V
Collector current
0.1A
Power dissipation
1.5W
Case
SOT223-4, TO261-4
Current gain
30...120
Mounting
SMD
Kind of package
reel, tape
Frequency
15MHz
Gross weight0.151 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
BSP16T1G
929 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 10000 pcs - 0.14 USDGross price for quantities from 10000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs