+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSP752T

IC: power switch; high-side; 1.3A; Ch: 1; N-Channel; SMD; SO8

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSP752T
TME Symbol:
BSP752T

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.3A
Number of channels
1
Kind of output
N-Channel
Mounting
SMD
Case
SO8
On-state resistance
0.15Ω
Technology
Classic PROFET
Output voltage
52V
Gross weight0.362 g
Certificates
*
BSP752T
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 2 500 pcs