+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICRO COMMERCIAL COMPONENTS
Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -60V | |
Drain current | -170mA | |
Pulsed drain current | -0.68A | |
Power dissipation | 0.225W | |
Case | SOT23 | |
Gate-source voltage | ±30V | |
On-state resistance | 10Ω | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |