+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BSS84PH6327XTSA2

Transistor: P-MOSFET; unipolar; -60V; -0.14A; 0.36W; PG-SOT23


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSS84PH6327XTSA2
TME Symbol:
BSS84PH6327XTSA2

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of transistor
P-MOSFET
Technology
SIPMOS™
Polarisation
unipolar
Drain-source voltage
-60V
Drain current
-140mA
Power dissipation
0.36W
Case
PG-SOT23
Gate-source voltage
±20V
On-state resistance
Mounting
SMD
Gate charge
0.37nC
Kind of package
reel
Kind of channel
enhancement
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors INFINEON TECHNOLOGIES,
*
BSS84PH6327XTSA2
15067 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
Net price for quantities from 6000 pcs - 0.05 USDGross price for quantities from 6000 pcs - 0.05 USD
Net price for quantities from 9000 pcs - 0.05 USDGross price for quantities from 9000 pcs - 0.05 USD
Net price for quantities from 21000 pcs - 0.04 USDGross price for quantities from 21000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs