+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BST-12/125-D48-C

Converter: DC/DC; 3W; Uin: 18÷72VDC; Uout: 12VDC; Uout2: -12VDC; DIP


Manufacturer: Murata Power Solutions

Manufacturer part number:
BST-12/125-D48-C
TME Symbol:
BST-12/125-D48-C

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
3W
Input voltage
18...72V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
DIP
Mounting
THT
Manufacturer series
BST
Body dimensions
31.75x20.32x11.43mm
Efficiency
77%
Operating temperature
-40...75°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight14.2 g

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
See other products from this series.:
*
BST-12/125-D48-C
0 in TME stock
Net price for quantities from 224 pcs - 37.88 USDGross price for quantities from 224 pcs - 37.88 USD
No. of pieces (Multiplicity: 112)
Minimum order quantity: 224.
Multiplicity: 112.