+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BST-863

Station: hot air; digital,touchpad; 1200W; 100÷550°C; ESD


Manufacturer: BEST

Manufacturer part number:
BST-863
TME Symbol:
BST-863

Specification

Manufacturer
BEST
Type of station
hot air
Temperature control
digital, touchpad
Station power
1200W
Hot air temperature range
100...550°C
Station supply voltage
230V AC
Station functions
push-buttons for quick temperature change, stand-by
Dimensions
240x188x135mm
Version
ESD
Kind of display used
LCD
Air flow
0...180l/min
Connectors for the country
Europe
Temperature accuracy
±1°C
Soldering equipment features
  • after putting the tool on the bench support, the tool passes to the sleep/hibernation state
  • automatic cooling function
  • can operate in lead-free technology
  • memory for 3 parameters settings
  • possibility to change time needed to start sleep mode
  • quick nozzle replacement
  • selection between °C and °F
Applications of soldering equipment
  • BGA
  • CHIP
  • for heat shrinking
  • PLCC
  • QFP
  • SMD
  • SOIC
Standard equipment
  • hot air pencil
  • mains cable
  • nozzle 4,4mm
  • nozzle 6,4mm
  • nozzle 8,4mm
  • stand
Gross weight4.6175 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hot-air stations BEST,
*
BST-863
35 in TME stock
Net price for quantities from 1 pcs - 208.68 USDGross price for quantities from 1 pcs - 208.68 USD
Net price for quantities from 3 pcs - 194.70 USDGross price for quantities from 3 pcs - 194.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs