+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BST-939D

Station: soldering; Station power: 75W; 200÷480°C; ESD


Manufacturer: BEST

Manufacturer part number:
BST-939D
TME Symbol:
BST-939D

Specification

Manufacturer
BEST
Type of station
soldering
Station power
75W
Soldering iron temperature range
200...480°C
Temperature control
digital, with knob
Station supply voltage
230V AC
Dimensions
140x114x77mm
Version
ESD
Kind of display used
LED
Connectors for the country
Europe
Related items
BST-900M
Temperature stability
±5°C
Standard equipment
  • soldering iron
  • soldering iron stand with sponge
  • tip grot BST-900M-T-I
Gross weight2.2043 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Soldering stations BEST,
*
BST-939D
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.90 USDGross price for quantities from 1 pcs - 54.90 USD
Net price for quantities from 3 pcs - 51.51 USDGross price for quantities from 3 pcs - 51.51 USD
Packaging method by the manufacturer:Cardboard = 12 pcs