+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-1.9

Battery divider; W: 25.8mm; L: 55.7mm; black

Manufacturer: TEKO

Manufacturer part number:
BT-1.9
TME Symbol:
BT-1.9

Specification

Manufacturer
TEKO
Type of enclosures accessories
battery divider
Width
25.8mm
Length
55.7mm
Colour
black
Gross weight6.38 g
Certificates
See other products in this category: Enclosures - Other Accessories TEKO,
*
BT-1.9
1 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 10 pcs - 4.42 USDGross price for quantities from 10 pcs - 4.42 USD
Net price for quantities from 50 pcs - 3.92 USDGross price for quantities from 50 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts