+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-77DBK

PCB guide; polyamide; L: 77mm; UL94V-2; -40÷85°C; Holes pitch: 67mm


Manufacturer: KSS WIRING

Manufacturer part number:
BT-77DBK
TME Symbol:
BT-77DBK

Specification

Manufacturer
KSS WIRING
Type of mounting element
PCB guide
Material
polyamide
Length
77mm
Flammability rating
UL94V-2
Mounting
mounting hole without thread
Operating temperature
-40...85°C
Mounting holes pitch
67mm
Dimensions
Gross weight2.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Brackets and Guides KSS WIRING,
*
BT-77DBK
2814 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs