+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-90

PCB guide; polyamide; natural; L: 89mm; UL94V-2; -40÷85°C


Manufacturer: KSS WIRING

Manufacturer part number:
BT-90
TME Symbol:
BT-90

Specification

Manufacturer
KSS WIRING
Type of mounting element
PCB guide
Material
polyamide
Colour
natural
Length
89mm
Flammability rating
UL94V-2
Mounting
mounting hole without thread
Operating temperature
-40...85°C
Mounting holes pitch
64.5mm
Panel cutout diameter
3mm
Dimensions
Gross weight2.175 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Brackets and Guides KSS WIRING,
*
BT-90
38 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs