+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-H100H

Sensor: thermostat; NC; Topen: 100°C; Tclos: 70°C; 10A; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
BT-H100H
TME Symbol:
BT-H100H

Specification

Manufacturer
PROFFUSE
Type of sensor
thermostat
Output configuration
NC
Opening temperature
100°C
Closing temperature
70°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,3mm
Sensors features
horizontal spade terminals
Dimensions
Gross weight4.15 g
Certificates
See other products in this category: Thermostats PROFFUSE,
*
BT-H100H
1774 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 20 pcs - 0.81 USDGross price for quantities from 20 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs