+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-H100V

Sensor: thermostat; NC; Topen: 100°C; Tclos: 70°C; 10A; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
BT-H100V
TME Symbol:
BT-H100V

Specification

Manufacturer
PROFFUSE
Type of sensor
thermostat
Output configuration
NC
Opening temperature
100°C
Closing temperature
70°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,3mm
Sensors features
vertical spade terminals
Dimensions
Gross weight4.836 g
Certificates
See other products in this category: Thermostats PROFFUSE,
*
BT-H100V
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.85 USDGross price for quantities from 20 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.71 USDGross price for quantities from 500 pcs - 0.71 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs