+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-H160V

Sensor: thermostat; NC; Topen: 160°C; Tclos: 130°C; 10A; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
BT-H160V
TME Symbol:
BT-H160V

Specification

Manufacturer
PROFFUSE
Type of sensor
thermostat
Output configuration
NC
Opening temperature
160°C
Closing temperature
130°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,3mm
Sensors features
vertical spade terminals
Dimensions
Gross weight6.88 g
Certificates
See other products in this category: Thermostats PROFFUSE,
*
BT-H160V
649 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.83 USDGross price for quantities from 5 pcs - 0.83 USD
Net price for quantities from 20 pcs - 0.77 USDGross price for quantities from 20 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs