+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT-H80H

Sensor: thermostat; NC; Topen: 80°C; Tclos: 60°C; 10A; 250VAC


Manufacturer: PROFFUSE

Manufacturer part number:
BT-H80H
TME Symbol:
BT-H80H

Specification

Manufacturer
PROFFUSE
Type of sensor
thermostat
Output configuration
NC
Opening temperature
80°C
Closing temperature
60°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,3mm
Sensors features
horizontal spade terminals
Dimensions
Gross weight4.38 g
Certificates
See other products in this category: Thermostats PROFFUSE,
*
BT-H80H
1458 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Packaging method by the manufacturer:
Bag = 100 pcs