+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

P6722B

Sensor: thermostat; NC; Topen: 80°C; Tclos: 65°C; 10A; 250VAC; ±3°C


Manufacturer: SHALLIN ELECTRONICS

Manufacturer part number:
P6722B
TME Symbol:
BT-L-080

Specification

Manufacturer
SHALLIN ELECTRONICS
Type of sensor
thermostat
Output configuration
NC
Opening temperature
80°C
Closing temperature
65°C
Max. operating current
10A
Max. operating voltage
250V AC
Connection
connectors 6,4mm
Tolerance
±3°C
Body dimensions
Ø16x12mm
Gross weight5.29 g
Certificates
See other products in this category: Thermostats SHALLIN ELECTRONICS,
*
P6722B
401 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 50 pcs - 3.80 USDGross price for quantities from 50 pcs - 3.80 USD
Net price for quantities from 100 pcs - 3.45 USDGross price for quantities from 100 pcs - 3.45 USD
Net price for quantities from 600 pcs - 3.08 USDGross price for quantities from 600 pcs - 3.08 USD
Packaging method by the manufacturer:Bag = 100 pcs