+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6661

Knob; Ø: 25mm; Ext.thread: M8; 16mm; H: 19mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6661
TME Symbol:
BT.25P-M8X16

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
External thread
M8
Thread length
16mm
Height
19mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight14.833 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6661
137 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 1.18 USDGross price for quantities from 5 pcs - 1.18 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 25 pcs