+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

6666

Knob; Ø: 25mm; Ext.thread: M8; 25mm; H: 19mm; polyamide; knurled


Manufacturer: ELESA+GANTER

Manufacturer part number:
6666
TME Symbol:
BT.25P-M8X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
25mm
External thread
M8
Thread length
25mm
Height
19mm
Body material
polyamide
Plunger material
zinc plated steel
Mechanical elements features
knurled
Gross weight17.61 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
6666
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Packaging method by the manufacturer:Bag = 10 pcs