+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT.32 FP-M10

Knob; Ø: 32mm; Int.thread: M10; 16mm; H: 22mm; polyamide; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
BT.32 FP-M10
TME Symbol:
BT.32FP-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
32mm
Internal thread
M10
Thread length
16mm
Height
22mm
Body material
polyamide
Version
knurled, through hole with thread
Boss material
brass
Gross weight13 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
BT.32 FP-M10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD