+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT131-600D/L01EP

Triac; 600V; 1A; Igt: 5/7mA; TO92; bulk; Ifsm: 13.7A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT131-600D/L01EP
TME Symbol:
BT131-600D/L01EP

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
1A
Gate current
5/7mA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
13.7A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight0.184 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT131-600D/L01EP
1570 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Packaging method by the manufacturer:Bag = 500 pcsCardboard = 2 000 pcs