+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT138-600G,127

Triac; 600V; 12A; Igt: 50/100mA; TO220AB; tube; Ifsm: 95A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT138-600G,127
TME Symbol:
BT138-600G.127

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50/100mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
95A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight2.092 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
BT138-600G,127
956 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.60 USDGross price for quantities from 3 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 30 pcs - 0.47 USDGross price for quantities from 30 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs