+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT138B-600G,118

Triac; 600V; 12A; Igt: 50/100mA; D2PAK; reel,tape; Ifsm: 95A; 4Q


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT138B-600G,118
TME Symbol:
BT138B-600G.118

Specification

Manufacturer
WeEn Semiconductors
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Gate current
50/100mA
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Max. forward impulse current
95A
Technology
4Q
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
BT138B-600G,118
0 in TME stock
Net price for quantities from 800 pcs - 0.44 USDGross price for quantities from 800 pcs - 0.44 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.