+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT138B-800E

Triac; 800V; 12A; Igt: 10mA; TO263; reel,tape; Ufmax: 1.7V


Manufacturer: LUGUANG ELECTRONIC

Manufacturer part number:
BT138B-800E
TME Symbol:
BT138B-800E-LGE

Specification

Manufacturer
LUGUANG ELECTRONIC
Typ of triac
standard
Max. off-state voltage
0.8kV
Max. load current
12A
Gate current
10mA
Case
TO263
Mounting
SMD
Kind of package
reel, tape
Max. forward voltage
1.7V
Gross weight1.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Triacs LUGUANG ELECTRONIC,
*
BT138B-800E
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 400 pcs - 0.27 USDGross price for quantities from 400 pcs - 0.27 USD
Net price for quantities from 800 pcs - 0.25 USDGross price for quantities from 800 pcs - 0.25 USD
Net price for quantities from 1600 pcs - 0.23 USDGross price for quantities from 1600 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.