+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT151-650

Thyristor: standard; 650V; Ifmax: 12A; 7.5A; Igt: 15mA; TO220; THT


Manufacturer: CDIL

Manufacturer part number:
BT151-650
TME Symbol:
BT151-650-CDI

Specification

Manufacturer
CDIL
Type of thyristor
standard
Max. off-state voltage
650V
Max. load current
12A
Load current
7.5A
Gate current
15mA
Case
TO220
Mounting
THT
Max. forward impulse current
100A
Kind of package
bulk
Gross weight1.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors CDIL,
*
BT151-650
1061 in TME stock
Net price for quantities from 3 pcs - 0.47 USDGross price for quantities from 3 pcs - 0.47 USD
Net price for quantities from 30 pcs - 0.34 USDGross price for quantities from 30 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 200 pcsBag = 250 pcsCardboard = 1 000 pcs