+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WeEn Semiconductors | |
Type of thyristor | standard | |
Max. off-state voltage | 650V | |
Max. load current | 12A | |
Load current | 7.5A | |
Gate current | 0.2mA | |
Case | DPAK | |
Mounting | SMD | |
Max. forward impulse current | 90A | |
Kind of package | reel, tape |