+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT169H/01U

Thyristor: standard; 800V; Ifmax: 0.8A; 0.5A; Igt: 100uA; TO92; THT


Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT169H/01U
TME Symbol:
BT169H/01U

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
0.8A
Load current
0.5A
Gate current
100µA
Case
TO92
Mounting
THT
Max. forward impulse current
9A
Turn-on time
2µs
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors WeEn Semiconductors,
*
BT169H/01U
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.