+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT169HML

Thyristor; 800V; Ifmax: 0.8A; 0.5A; Igt: 100uA; TO92; THT; Ifsm: 9A

Manufacturer: WeEn Semiconductors

Manufacturer part number:
BT169HML
TME Symbol:
BT169HML

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
0.8A
Load current
0.5A
Gate current
100µA
Case
TO92
Mounting
THT
Max. forward impulse current
9A
Turn-on time
2µs
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT thyristors WeEn Semiconductors,
*
BT169HML
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order