+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BT4I-M0

Cable tie; L: 363mm; W: 3.6mm; black; polyamide; 178N; Ømax: 102mm

Manufacturer: PANDUIT

Manufacturer part number:
BT4I-M0
TME Symbol:
BT4I-M0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with a metal clasp
Length
363mm
Tie width
3.6mm
Colour
black
Tie material
polyamide
Tie strength
178N
Loop diameter max
102mm
Operating temperature
-60...85°C
Manufacturer series
Dome-Top® Barb Ty
Resistance to
UV rays
Gross weight1.86 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
BT4I-M0
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
Net price for quantities from 10000 pcs - 0.20 USDGross price for quantities from 10000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 000)